Switch: ROCKER; Marquardt; Leads: connectors
| Manufacturer | Marquardt |
| Type of switch | ROCKER |
| Leads | connectors |
| Contacts layout | DPST |
| Shape | rectangular |
| Button shape | rectangular |
| Body colour | black |
| Operating temperature | -20...100°C |
| Panel thickness | max. 3mm |
| Mounting hole diameter | 21.9x19.8mm |
| Dimensions | 24x21x13.2mm |
| Button marking | O-I |
| Positions | 2 |
| Switch. method* | ON-OFF |
| Max. contact resistance: | 100mΩ |
| IP rating | IP40 |
| Related items | 203.090.011 |
| Manufacturer series | 1805 |
| Illumination | filament lamp |
| Leads dimensions | 4.8x0.8mm |
* the position in bracket indicates momentary position.
| Symbol |
Backlight colour |
Key button colour |
AC contacts rating @R* |
Contact material |
| 1805.7118 |
green |
green |
12A / 250V AC |
silver |
| 1805.7110 |
red |
red |
10A / 250V AC |
copper |
| 1805.7109 |
green |
green |
10A / 250V AC |
copper |
* at resistive load