Switch: ROCKER; Marquardt

Switch: ROCKER; Marquardt, 1835.3112, 1835.3128, 1835.3419, 1835.3102, 1835.3114, 1835.3118 |EN|
Manufacturer
Operating temperature-20...85°C
Positions2
Type of switchROCKER
Shaperectangular
Max. contact resistance:100mΩ
Button shaperectangular
Related items203.201.011
Contact platingsilver plated
IP ratingIP40
Contacts layoutDPST
Leadsconnectors
Panel thicknessmax. 3mm
Mounting hole dimensions30.6x22mm
Body colourblack
Button markingO-I
Switch. method*ON-OFF
Manufacturer series1835
Illuminationfilament lamp
Leads dimensions6.3x0.8mm
* the position in bracket indicates momentary position.
Symbol: (1835.311x, 1835.3128)
AC contacts rating @R*20A / 250V AC
AC contacts rating @L**4A / 250V AC
Symbol: (1835.3102)
AC contacts rating @R*10A / 250V AC
AC contacts rating @L**4A / 250V AC
* at resistive load
** at inductive load
Symbol Dimensions Key button colour Backlight colour Flammability rating
[mm]
1835.3112 31.5x25x16.2 red red -
1835.3128 31.5x25x16.2 green green -
1835.3102 31.5x25x16.2 red red -
1835.3114 31.5x25x16.2 orange orange UL94V-2
1835.3118 31.5x25x16.2 green green UL94V-0