Switch: ROCKER; OMRON Electronic Components

Switch: ROCKER; OMRON Electronic Components, A8L-11-11N1, A8L-11-11N2, A8L-11-11N3, A8L-11-13N2 |EN|
Manufacturer
Type of switchROCKER
Max. contact resistance:100mΩ
Key button colourblack
Shaperectangular
Button shaperectangular
Illuminationnone
Switch. method*ON-OFF
Positions2
Min. insulation resistance100MΩ
Body colourblack
IP ratingIP40
Mountingon panel
Operating temperature-20...55°C
Body dimensions21x15x18.5mm
Mounting hole dimensions19.2x12.9mm
AC load rating @R**10A / 250V AC
Electrical life10000 cycles
Mechanical durability50000 cycles
Manufacturer seriesA8L
* the position in bracket indicates momentary position.
** at resistive load
Symbol Contacts layout Leads Button marking Leads dimensions
[mm]
A8L-11-11N1 SPST for soldering blank -
A8L-11-11N2 SPST for soldering O-I -
A8L-11-11N3 SPST for soldering O-I -
A8L-11-13N2 SPST angled, terminal O-I -
A8L-11-15N1 SPST connectors blank 4.8x0.8
A8L-11-15N2 SPST connectors O-I 4.8x0.8
A8L-21-11N1 DPST for soldering blank -
A8L-21-11N2 DPST for soldering O-I -
A8L-21-12N2 DPST terminal O-I -
A8L-21-12N6 DPST terminal ON-OFF -
A8L-21-13N1 DPST angled, terminal blank -
A8L-21-13N2 DPST angled, terminal O-I -
A8L-21-15N3 DPST connectors O-I 4.8x0.8