Switch: ROCKER; RD1; E-SWITCH

Switch: ROCKER; RD1; E-SWITCH, RD11131121, RD1113112R, RD111C1121, RD151C112F |EN|
Manufacturer
Type of switchROCKER
Operating temperature-20...125°C
Mountingon panel
Leadsconnectors
Switch. method*OFF-ON
Positions2
Contacts layoutSPST
Stable positions number2
Max. contact resistance:35mΩ
Min. insulation resistance100MΩ
Electrical life10000 cycles
Actuator colourblack
Body dimensions21x9.6x17.5mm
Mounting hole dimensions19.2x6.8mm
Manufacturer seriesRD1
Illuminationnone
* the position in bracket indicates momentary position.
Symbol AC contacts rating @R* Button marking Key button colour Body colour
RD11131121 6A / 250V AC O-I - black
RD1113112R 6A / 250V AC O-I - black
RD111C1121 10A / 250V AC O-I black black
RD151C112F 10A / 250V AC • black -
* at resistive load