Switch: ROCKER; RSM2013C3BK

Switch: ROCKER; RSM2013C3BK, RSM2013C3BK |EN|
Manufacturer
Type of switchROCKER
Electrical life10000 cycles
AC contacts rating @R*3A / 250V AC
Max. contact resistance:35mΩ
Body colourblack
Mounting hole dimensions18x13.1mm
Operating temperature-30...80°C
DimensionsFig. 1.
Shaperectangular
Illuminationnone
Leadsconnectors
Leads dimensions4.8x0.8mm
* at resistive load
Symbol Contacts layout Switch. method* Positions Key button colour Button marking
RSM2013C3BK DPST ON-OFF 2 black O-I
* the position in bracket indicates momentary position.