| Manufacturer | SCI |
| Type of switch | ROCKER |
| AC contacts rating @R* | 10A / 250V AC |
| Max. contact resistance: | 50mΩ |
| Electrical life | 6000 cycles |
| Panel thickness | max. 3mm |
| Flammability rating | UL94V-2 |
| Body material | polyamide |
| Mounting hole dimensions | 30.4x11.2mm |
| Operating temperature | -20...85°C |
| Dimensions | Fig. 1. |
| Shape | rectangular |
| Body colour | black |
| Leads | connectors |
| Manufacturer series | R13-91-AC |
| Leads dimensions | 6.3x0.8mm |
| Symbol | Contacts layout | Switch. method* | Positions | Illumination | Backlight colour | Button marking | Key button colour | Illumination voltage |
|---|---|---|---|---|---|---|---|---|
| [V] | ||||||||
| RS1391FBB0 | SPST | OFF-(ON) | 2 | none | - | blank | black | - |
| RS1391ABB2 | SPST | ON-OFF | 2 | none | - | O-I | black | - |
| RS1391DBB7 | SP3T | ON-OFF-ON | 3 | none | - | I-O-II | black | - |
| RS1391IBB7 | SP3T | (ON)-OFF-(ON) | 3 | none | - | I-O-II | black | - |
| RS1391BBR2N2 | SPST | ON-OFF | 2 | neon lamp | red | O-I | red | 250 |
| RS1391BBY2N2 | SPST | ON-OFF | 2 | neon lamp | yellow | O-I | yellow | 250 |
| RS1391BBBL2N2 | SPST | ON-OFF | 2 | neon lamp | blue | O-I | blue | 250 |
| RS1391CBB0 | SPDT | ON-ON | 2 | none | - | blank | black | - |