Switch: ROCKER; SCI
| Manufacturer | SCI |
| Type of switch | ROCKER |
| AC contacts rating @R* | 6A / 250V AC |
| Max. contact resistance: | 50mΩ |
| Electrical life | 6000 cycles |
| Panel thickness | max. 3mm |
| Flammability rating | UL94V-2 |
| Body material | polyamide |
| Dimensions | Fig. 1. |
| Mounting hole dimensions | 19.4x13mm |
| Operating temperature | -20...85°C |
| Shape | rectangular |
| Body colour | black |
| Contacts layout | DPST |
| Switch. method** | ON-OFF |
| Leads | connectors |
| Manufacturer series | R13-73-AC |
| Leads dimensions | 4.8x0.8mm |
* at resistive load
** the position in bracket indicates momentary position.