Switch: ROCKER; SCI

Switch: ROCKER; SCI, R13133L01BBGL1, R13133L01BBRL1, R13133L01BBGL2, R13133L01BBRL2 |EN|
Manufacturer
Type of switchROCKER
Panel thicknessmax. 4mm
Mounting hole dimensionsØ12.2mm
Operating temperature-20...85°C
DimensionsFig. 1.
Shapeoval
Leadsconnectors
Manufacturer seriesR13-133-DC
Leads dimensions6.3x0.8mm
Symbol Contacts layout Switch. method* Key button colour Illumination Backlight colour Positions Button marking
R13133L01BBGL1 SPST ON-OFF black LED green 2 blank
R13133L01BBRL1 SPST ON-OFF black LED red 2 blank
R13133L01BBGL2 SPST ON-OFF black LED green 2 blank
R13133L01BBRL2 SPST ON-OFF black LED red 2 blank
* the position in bracket indicates momentary position.
Symbol DC contacts rating @R* Illumination voltage
[V DC]
R13133L01BBGL1 30A / 12V DC 12
R13133L01BBRL1 30A / 12V DC 12
R13133L01BBGL2 15A / 24V DC 24
R13133L01BBRL2 15A / 24V DC 24
* at resistive load