Switch: ROCKER; SCI

Switch: ROCKER; SCI, R13112A02BB2, R13112A02BBNN79, R13112A02WW2, R13112A202BBR |EN|
Manufacturer
Type of switchROCKER
Max. contact resistance:50mΩ
Mounting hole dimensionsØ20.2mm
Operating temperature-20...85°C
Shaperound
Body materialpolyamide
Leads dimensions4.8x0.8mm
Symbol Contacts layout Switch. method* Positions Leads Key button colour
R13112A02BB2 SPST ON-OFF 2 connectors black
R13112A02BBNN79 SPST ON-OFF 2 connectors black
R13112A02WW2 SPST ON-OFF 2 connectors white
R13112A202BBR SPST ON-OFF 2 connectors black-red
R13112B02BBL2N2 SPST ON-OFF 2 connectors blue
R13-112B-02-BG SPST ON-OFF 2 connectors green
R13112B02BG2N2 SPST ON-OFF 2 connectors green
R13-112B-02-BR SPST ON-OFF 2 connectors red
R13112B02BR2N2 SPST ON-OFF 2 connectors red
R13-112B-02-BY SPST ON-OFF 2 connectors yellow
R13112B02BY2N2 SPST ON-OFF 2 connectors yellow
R13-112B2-02-BBG SPST ON-OFF 2 connectors green
R13-112B2-02-BBR SPST ON-OFF 2 connectors red
R13-112B2-02-BBY SPST ON-OFF 2 connectors yellow
R13-112B8-02-BBG SPST ON-OFF 2 connectors green
R13-112B8-02-BBR SPST ON-OFF 2 connectors red
R13-112B8-02-BBY SPST ON-OFF 2 connectors yellow
R13112BF02BG2N2 SPST OFF-(ON) 2 connectors green
R13112BF02BR2N2 SPST OFF-(ON) 2 connectors red
R13112BP02BRN2 SPST ON-OFF 2 connectors red
R13112C02BB SPDT ON-ON 2 connectors black
R13-112CL-02 SPDT ON-ON 2 connectors black
R13112D02BB7 SP3T ON-OFF-ON 3 connectors black
R13-112DL-02-BNGR SP3T ON-OFF-ON 3 connectors black
R13-112DL-02-BNRY SP3T ON-OFF-ON 3 connectors black
R13-112DL-02-BNYG SP3T ON-OFF-ON 3 connectors black
R13112F02BB00 SPST OFF-(ON) 2 connectors black
R13112F02BB2 SPST OFF-(ON) 2 connectors black
R13112F02WW2 SPST OFF-(ON) 2 connectors white
R13-112I02 SP3T (ON)-OFF-(ON) 3 connectors black
R13112I02BB7 SP3T (ON)-OFF-(ON) 3 connectors black
R13112L02-BBCR-L3 SPST ON-OFF 2 connectors black
R13112L02BBR0L3 SPST ON-OFF 2 connectors black
R13112LF02BBG0L3 SPST OFF-(ON) 2 connectors black
R13112LF02BBR0L3 SPST OFF-(ON) 2 connectors black
R13112LP02BG0L3 SPST ON-OFF 2 connectors black
R13112LP02BR0L3 SPST ON-OFF 2 connectors black
* the position in bracket indicates momentary position.
Symbol Panel thickness Related items Electrical life Flammability rating Dimensions DC contacts rating @R* AC contacts rating @R* AC contacts rating @L** Body colour Illumination Backlight colour Button marking IP rating Button shape Manufacturer series
[mm]
R13112A02BB2 max. 3 R13-112-12 6000 cycles UL94V-2 Fig. 1. - 10A / 250V AC - black none - O-I - - R13-112-AC
R13112A02BBNN79 max. 3 R13-112-12 6000 cycles UL94V-2 Fig. 1. - 10A / 250V AC - black none - OFF, ON - - R13-112-AC
R13112A02WW2 max. 3 R13-112-12 6000 cycles UL94V-2 Fig. 1. - 10A / 250V AC - white none - O-I - - R13-112-AC
R13112A202BBR max. 3 R13-112-12 6000 cycles UL94V-2 Fig. 1. - 10A / 250V AC - black none - blank - - R13-112-AC
R13112B02BBL2N2 max. 3 R13-112-12 6000 cycles UL94V-2 Fig. 1. - 10A / 250V AC - black neon lamp blue O-I - - R13-112-AC
R13-112B-02-BG max. 3 R13-112-12 - - - 20A / 14V DC - - black LED green blank - round R13-112-DC
R13112B02BG2N2 max. 3 R13-112-12 6000 cycles UL94V-2 Fig. 1. - 10A / 250V AC - black neon lamp green O-I - - R13-112-AC
R13-112B-02-BR max. 3 R13-112-12 - - - 20A / 14V DC - - black LED red blank - round R13-112-DC
R13112B02BR2N2 max. 3 R13-112-12 6000 cycles UL94V-2 Fig. 1. - 10A / 250V AC - black neon lamp red O-I - - R13-112-AC
R13-112B-02-BY max. 3 R13-112-12 - - - 20A / 14V DC - - black LED yellow blank - round R13-112-DC
R13112B02BY2N2 max. 3 R13-112-12 6000 cycles UL94V-2 Fig. 1. - 10A / 250V AC - black neon lamp yellow O-I - - R13-112-AC
R13-112B2-02-BBG max. 3 R13-112-12 - - - 20A / 14V DC - - black LED, point green blank - round R13-112-DC
R13-112B2-02-BBR max. 3 R13-112-12 - - - 20A / 14V DC - - black LED, point red blank - round R13-112-DC
R13-112B2-02-BBY max. 3 R13-112-12 - - - 20A / 14V DC - - black LED, point yellow blank - round R13-112-DC
R13-112B8-02-BBG max. 2.5 - - - - 20A / 14V DC - - black LED green blank IP65 round R13-112-DC
R13-112B8-02-BBR max. 2.5 - - - - 20A / 14V DC - - black LED red blank IP65 round R13-112-DC
R13-112B8-02-BBY max. 2.5 - - - - 20A / 14V DC - - black LED yellow blank IP65 round R13-112-DC
R13112BF02BG2N2 max. 3 R13-112-12 6000 cycles UL94V-2 Fig. 1. - 10A / 250V AC - black neon lamp green O-I - - R13-112-AC
R13112BF02BR2N2 max. 3 R13-112-12 6000 cycles UL94V-2 Fig. 1. - 10A / 250V AC - black neon lamp red O-I - - R13-112-AC
R13112BP02BRN2 max. 3 R13-112-12 6000 cycles UL94V-2 Fig. 1. - 10A / 250V AC - black neon lamp red blank - - R13-112-AC
R13112C02BB max. 3 R13-112-12 6000 cycles UL94V-2 Fig. 1. - 10A / 250V AC - black none - blank - - R13-112-AC
R13-112CL-02 max. 3 R13-112-12 - - - 20A / 12V DC - - black LED, point red/green blank - round R13-112-DC
R13112D02BB7 max. 3 R13-112-12 6000 cycles UL94V-2 Fig. 1. - 10A / 250V AC - black none - I-O-II - - R13-112-AC
R13-112DL-02-BNGR max. 3 R13-112-12 - - - 20A / 14V DC - - black LED, point red/green blank - round R13-112-DC
R13-112DL-02-BNRY max. 3 R13-112-12 - - - 20A / 14V DC - - black LED, point red/yellow blank - round R13-112-DC
R13-112DL-02-BNYG max. 3 R13-112-12 - - - 20A / 14V DC - - black LED, point yellow/green blank - round R13-112-DC
R13112F02BB00 max. 3 R13-112-12 6000 cycles UL94V-2 Fig. 1. - 10A / 250V AC - black none - - - - R13-112-AC
R13112F02BB2 max. 3 R13-112-12 6000 cycles UL94V-2 Fig. 1. - 10A / 250V AC - black none - O-I - - R13-112-AC
R13112F02WW2 max. 3 R13-112-12 6000 cycles UL94V-2 Fig. 1. - 10A / 250V AC - white none - O-I - - R13-112-AC
R13-112I02 max. 3 R13-112-12 6000 cycles UL94V-2 Fig. 1. - 10A / 250V AC - black none - - - - R13-112-AC
R13112I02BB7 max. 3 R13-112-12 6000 cycles UL94V-2 Fig. 1. - 10A / 250V AC - black none - I-O-II - - R13-112-AC
R13112L02-BBCR-L3 max. 3 R13-112-12 6000 cycles UL94V-2 - - 10A / 250V AC 4A / 250V AC black LED red blank - round R13-112-AC
R13112L02BBR0L3 max. 3 R13-112-12 6000 cycles UL94V-2 Fig. 1. 20A / 14V DC - - black LED, point red blank - round R13-112-DC
R13112LF02BBG0L3 max. 3 R13-112-12 6000 cycles UL94V-2 Fig. 1. 20A / 12V DC - - black LED, point green blank - - R13-112-DC
R13112LF02BBR0L3 max. 3 R13-112-12 6000 cycles UL94V-2 Fig. 1. 20A / 12V DC - - black LED, point red blank - - R13-112-DC
R13112LP02BG0L3 max. 3 R13-112-12 6000 cycles UL94V-2 - 20A / 12V DC - - black LED, point green blank - - R13-112-DC
R13112LP02BR0L3 max. 3 R13-112-12 6000 cycles UL94V-2 Fig. 1. 20A / 12V DC - - black LED, point red blank - - R13-112-DC
* at resistive load
** at inductive load