| Manufacturer | SCI |
| Type of switch | ROCKER |
| Flammability rating | UL94V-2 |
| Max. contact resistance: | 50mΩ |
| Test voltage | 1.5kV |
| Body material | polyamide |
| Body dimensions | Ø19.5x14.5mm |
| Panel thickness | max. 2.5mm |
| Mounting hole dimensions | Ø20.2mm |
| Operating temperature | -20...85°C |
| IP rating | IP65 |
| Dimensions | Fig. 1-1. |
| Panel cutout | Fig. 2-1. |
| Shape | round |
| Body colour | black |
| Leads | connectors |
| Button shape | round |
| Leads dimensions | 4.8x0.8mm |
| Symbol: (R13112A802BB, R13112B8W02BxxN2) | |
|---|---|
| AC contacts rating @R* | 10A / 250V AC |
| Manufacturer series | R13-112-AC |
| Symbol: (R13112B8F02BxL2, R13112B8W02BGL2) | |
| DC contacts rating @R* | 10A / 28V DC |
| Manufacturer series | R13-112-DC |
| Symbol: (R13112B8W02BRL2, R13112B8W02BYL2, R13112B8W02BUL2) | |
| DC contacts rating @R* | 10A / 24V DC |
| Manufacturer series | R13-112-DC |
| Symbol | Contacts layout | Switch. method* | Positions | Key button colour | Illumination | Backlight colour | Button marking |
|---|---|---|---|---|---|---|---|
| R13112A802BB | SPST | ON-OFF | 2 | black | none | - | blank |
| R13112B8W02BRN2 | SPST | ON-OFF | 2 | red | neon lamp | red | blank |
| R13112B8W02BGN2 | SPST | ON-OFF | 2 | green | neon lamp | green | blank |
| R13112B8W02BYN2 | SPST | ON-OFF | 2 | orange | neon lamp | yellow | blank |
| R13112B8W02BBLN2 | SPST | ON-OFF | 2 | blue | neon lamp | blue | blank |
| R13112B8F02BRL2 | SPST | OFF-(ON) | 2 | red | LED | red | blank |
| R13112B8F02BGL2 | SPST | OFF-(ON) | 2 | green | LED | green | blank |
| R13112B8F02BYL2 | SPST | OFF-(ON) | 2 | yellow | LED | yellow | blank |
| R13112B8F02BUL2 | SPST | OFF-(ON) | 2 | blue | LED | blue | blank |
| R13112B8W02BRL2 | SPST | ON-OFF | 2 | red | LED | red | blank |
| R13112B8W02BGL2 | SPST | ON-OFF | 2 | green | LED | green | blank |
| R13112B8W02BYL2 | SPST | ON-OFF | 2 | yellow | LED | yellow | blank |
| R13112B8W02BUL2 | SPST | ON-OFF | 2 | blue | LED | blue | blank |