Switch: ROCKER; SCI
| Manufacturer | SCI |
| Type of switch | ROCKER |
| AC contacts rating @R* | 3A / 250V AC |
| Max. contact resistance: | 50mΩ |
| Test voltage | 1.5kV |
| Flammability rating | UL94V-2 |
| Body dimensions | 60x30x19mm |
| Operating temperature | -25...70°C |
| Dimensions | Fig. 1. |
| Shape | oval |
| Illumination | none |
| Button marking | O-I |
| Leads | screwless clamps |
| Manufacturer series | R13-901-AC |
* at resistive load
| Symbol |
Contacts layout |
Switch. method* |
Positions |
Body colour |
Key button colour |
| R13-901-BB |
SPST |
ON-OFF |
2 |
black |
black |
| R13-901-WW |
SPST |
ON-OFF |
2 |
white |
white |
* the position in bracket indicates momentary position.