Switch: ROCKER; SCI

Switch: ROCKER; SCI, R13244A02, R13244B02G, R13244B02R, R13244A02B |EN|
Manufacturer
Type of switchROCKER
AC contacts rating @R*10A / 250V AC
Flammability ratingUL94V-2
Body materialpolyamide
Max. contact resistance:50mΩ
Panel thicknessmax. 3mm
Mounting hole diameterØ20.2mm
Operating temperature-20...85°C
Related itemsR13-112-12
DimensionsFig. 1.
Shaperound
Leadsconnectors
Switch. method**ON-OFF
Manufacturer seriesR13-244-AC
Leads dimensions4.8x0.8mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol Contacts layout Button marking Backlight colour Key button colour Illumination Positions
R13244A02 DPST O-I - black none 2
R13244B02G DPST O-I green green neon lamp 2
R13244B02R DPST O-I red red neon lamp 2
R13244A02B DPST - - - none 2
Symbol Body colour
R13244A02 black
R13244B02G black
R13244B02R black
R13244A02B black