Switch: ROCKER; SCI

Switch: ROCKER; SCI, R13203A8402, R13203B8402BBG5, R13203B8402BBR5, R13203B8402BBY5 |EN|
Manufacturer
Max. contact resistance:50mΩ
Dielectric strenght1.5kV AC
Type of switchROCKER
Body colourblack
Mounting hole dimensionsØ24mm
Operating temperature-20...85°C
Leadsconnectors
Contacts layoutSPST
Switch. method*ON-OFF
Button shaperound
Leads dimensions6.3x0.8mm
* the position in bracket indicates momentary position.
Symbol: (R13203A8402)
IP ratingIP65
Flammability ratingUL94V-2
Panel thicknessmax. 4mm
DimensionsFig. 1.
Illuminationnone
Manufacturer seriesR13-203-AC
Symbol: (R13203B8402BBx5)
IP ratingIP65
Flammability ratingUL94V-2
Panel thicknessmax. 4mm
DimensionsFig. 1.
IlluminationLED
Manufacturer seriesR13-203-AC
Symbol: (R13-203B84-01-BxxN)
IP ratingIP65
Flammability ratingUL94V-2
Panel thicknessmax. 3mm
IlluminationLED
Manufacturer seriesR13-203-DC
Symbol: (R13-203B-01-BR, R13-203B-01-BY)
Panel thicknessmax. 4mm
Illuminationneon lamp
Manufacturer seriesR13-203-DC
Symbol: (R13203L01BBRL1)
Panel thicknessmax. 4mm
DimensionsFig. 2.
IlluminationLED
Manufacturer seriesR13-203-DC
Symbol DC contacts rating @R* AC contacts rating @R* Positions Shape Key button colour Backlight colour Button marking Illumination voltage
[V DC]
R13203A8402 25A / 12V DC 10A / 250V AC 2 square black - blank -
R13203B8402BBG5 25A / 12V DC 10A / 250V AC 2 square green green blank -
R13203B8402BBR5 25A / 12V DC 10A / 250V AC 2 square red red blank -
R13203B8402BBY5 25A / 12V DC 10A / 250V AC 2 square orange yellow blank -
R13-203B84-01-BAAN 25A / 12V DC - 2 square yellow yellow blank 12
R13-203B84-01-BGGN 25A / 12V DC - 2 square green green blank 12
R13-203B84-01-BRRN 25A / 12V DC - 2 square red red blank 12
R13-203B-01-BR 25A / 12V DC - 2 square red red blank -
R13-203B-01-BY 25A / 12V DC - 2 square yellow yellow blank -
R13203L01BBRL1 10A / 12V DC - 2 rectangular black red blank 12
R13238A802 25A / 12V DC 10A / 250V AC 2 - - - - -
* at resistive load