Switch: ROCKER; SCI
| Manufacturer | SCI |
| Type of switch | ROCKER |
| Body colour | black |
| Max. contact resistance: | 50mΩ |
| Mounting hole dimensions | Ø20.2mm |
| Operating temperature | -20...85°C |
| Shape | round |
| Contacts layout | DPST |
| Button shape | round |
| Switch. method* | ON-OFF |
| Panel thickness | max. 3mm |
* the position in bracket indicates momentary position.
| Symbol: (R13244A802, R13244B802BBR-AC) |
| AC contacts rating @R* | 10A / 250V AC |
| IP rating | IP65 |
| Manufacturer series | R13-244-AC |
| Leads dimensions | 4.8x0.8mm |
| Symbol: (R13244B802G, R13244B802Y) |
| AC contacts rating @R* | 10A / 250V AC |
| IP rating | IP65 |
| Manufacturer series | R13-244-AC |
| Leads dimensions | 6.3x0.8mm |
| Symbol: (R13-244B-02-Bx) |
| DC contacts rating @R* | 20A / 12V DC |
| Manufacturer series | R13-244-DC |
| Leads dimensions | 4.8x0.8mm |
| Symbol: (R13-244B8-02-BBx) |
| DC contacts rating @R* | 20A / 12V DC |
| IP rating | IP65 |
| Manufacturer series | R13-244-DC |
| Leads dimensions | 4.8x0.8mm |
* at resistive load