Switch: ROCKER; SCI

Switch: ROCKER; SCI, R13205B2F01G, R13205B2F01Y |EN|
Manufacturer
Type of switchROCKER
Operating temperature-20...85°C
Shaperectangular
Body colourblack
Body dimensions31.5x18.5x22.5mm
Mounting hole diameter27.6x13.8mm
Panel thicknessmax. 1.6mm
Contacts layoutSPST
Leadsconnectors
Button markingblank
DC contacts rating @R*16A / 12V DC
Switch. method**OFF-(ON)
IlluminationLED
Manufacturer seriesR13-205-DC
Leads dimensions6.3x0.8mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol Positions Key button colour
R13205B2F01G 2 black
Symbol Backlight colour
R13205B2F01G green