Switch: ROCKER; Shape: rectangular; SCI

Switch: ROCKER; Shape: rectangular; SCI, R1390PAA01BBB, R1390PCC01BRR, R1390PBB01BRRN2 |EN|
Type of switchROCKER
Shaperectangular
Body colourblack
Leadsconnectors
Manufacturer
AC contacts rating @R*10A / 250V AC
Max. contact resistance:50mΩ
Test voltage1.5kV
Flammability ratingUL94V-2
Body materialpolyamide
Body dimensions32x22x26.6mm
Panel thicknessmax. 3mm
Mounting hole dimensions30.2x22.2mm
Operating temperature-20...85°C
DimensionsFig. 1.
Manufacturer seriesR13-90P-AC
Leads dimensions6.3x0.8mm
* at resistive load
Symbol Contacts layout Switch. method* Positions Key button colour Illumination Backlight colour Button marking
R1390PCC01BRR SPDT x2 ON-ON + ON-ON 4 red none - blank
R1390PBB01BRRN2 SPST x2 ON-OFF + ON-OFF 4 red neon lamp red blank
* the position in bracket indicates momentary position.