Switch: ROCKER; SPST; SCI

Switch: ROCKER; SPST; SCI, R1366A802, R1366B802G, R1366B802R, R1366B802Y, R13-66B2-02-BBG |EN|
Manufacturer
Type of switchROCKER
Body colourblack
Max. contact resistance:50mΩ
Dielectric strenght1.5kV AC
Mounting hole dimensions19.8x13mm
Shaperectangular
Contacts layoutSPST
Switch. method*ON-OFF
Positions2
Button markingblank
Button shaperectangular
Operating temperature-20...85°C
* the position in bracket indicates momentary position.
Symbol: (R1366A802)
Panel thicknessmax. 3mm
Flammability ratingUL94V-2
Body dimensions21x15x13.8mm
DimensionsFig. 1.
AC contacts rating @R*10A / 250V AC
Manufacturer seriesR13-66-AC
Leads dimensions6.3x0.8mm
Symbol: (R1366B802Y)
Panel thicknessmax. 3mm
Flammability ratingUL94V-2
Body dimensions21x15x13.8mm
DimensionsFig. 1.
DC contacts rating @R*16A / 12V DC
Manufacturer seriesR13-66-DC
Leads dimensions6.3x0.8mm
Symbol: (R13-66B2-02-BBx)
Panel thicknessmax. 3mm
Body dimensions21x15x16.3mm
DC contacts rating @R*16A / 12V DC
Manufacturer seriesR13-66-DC
Leads dimensions4.8x0.8mm
Symbol: (R13-66B8-02-BBx)
Panel thicknessmax. 2.5mm
Flammability ratingUL94V-2
Body dimensions23.4x17.4x25.5mm
AC contacts rating @R*10A / 250V AC
Manufacturer seriesR13-66-AC
Leads dimensions4.8x0.8mm
Symbol: (R1366B802G-DC)
Panel thicknessmax. 2.5mm
Body dimensions18.5x11.4x14mm
DC contacts rating @R*16A / 12V DC
Manufacturer seriesR13-66-DC
Leads dimensions4.8x0.8mm
* at resistive load
Symbol Leads Key button colour Illumination Backlight colour IP rating
R1366A802 connectors black none - IP65
R1366B802Y connectors orange LED orange IP65
R13-66B2-02-BBG connectors black LED, point green IP40
R13-66B2-02-BBR connectors black LED, point red IP40
R13-66B2-02-BBY connectors black LED, point yellow IP40
R13-66B8-02-BBG connectors green neon lamp green IP65
R13-66B8-02-BBR connectors red neon lamp red IP65
R13-66B8-02-BBY connectors orange neon lamp orange IP65
R1366B802G-DC connectors green LED green IP65