Switch: ROCKER; Symbol: RSSM1018C3RD

Switch: ROCKER; Symbol: RSSM1018C3RD, RSSM1018C3RD |EN|
Manufacturer
Type of switchROCKER
AC contacts rating @R*6.5A / 250V AC
Max. contact resistance:35mΩ
Electrical life10000 cycles
Body colourblack
Mounting hole dimensionsØ20mm
Operating temperature-30...80°C
DimensionsFig. 1.
Shaperound
Leads dimensions4.8x0.8mm
* at resistive load
Symbol Contacts layout Switch. method* Positions Leads Key button colour Button marking
RSSM1018C3RD SPST ON-OFF 2 connectors red O-I
* the position in bracket indicates momentary position.
Symbol Illumination Backlight colour
RSSM1018C3RD neon lamp red