Switch: ROCKER

Switch: ROCKER, D-KWS06, D-KWS10 |EN|
Type of switchROCKER
Electrical life10000 cycles
Max. contact resistance:35mΩ
Body dimensions18.8x12x12.5mm
Height above panel5.8mm
Body colourblack
Mounting hole dimensions19.2x13mm
Operating temperature-30...80°C
Shaperectangular
Illuminationnone
Contacts layoutSPST
Switch. method*ON-OFF
Positions2
Leadsconnectors
Leads dimensions4.8x0.8mm
Key button colourblack
* the position in bracket indicates momentary position.
ManufacturerNINIGI
AC contacts rating @R*6A / 250V AC
Button markingO-I
* at resistive load