| Manufacturer | NINIGI |
| Type of switch | ROCKER |
| AC contacts rating @R* | 15A / 250V AC |
| Max. contact resistance: | 35mΩ |
| Body colour | black |
| Electrical life | 10000 cycles |
| Mounting hole dimensions | 30.3x10.6mm |
| Operating temperature | -30...80°C |
| Dimensions | Fig. 1-1. |
| Leads | connectors |
| Shape | rectangular |
| Leads dimensions | 6.3x0.8mm |
| Symbol: (RSI1013C3RD) | |
|---|---|
| Switch. method* | ON-OFF |
| Contacts layout | SPST |
| Symbol: (RS1033C0BK, RS1033C6BK) | |
| Switch. method* | ON-OFF-ON |
| Contacts layout | SP3T |
| Symbol | Positions | Button marking | Key button colour | Illumination | Backlight colour | Button marking |
|---|---|---|---|---|---|---|
| RSI1013C3RD | 2 | O-I | red | neon lamp | red | Fig. 2-1. |
| RS1033C0BK | 3 | I-O-II | black | none | - | Fig. 2-2. |
| RS1033C6BK | 3 | I-O-II | black | none | - | Fig. 2-2. |