| Type of switch | ROCKER |
| Electrical life | 10000 cycles |
| Max. contact resistance: | 35mΩ |
| Height above panel | 5.8mm |
| Mounting hole dimensions | 19.2x13mm |
| Operating temperature | -30...80°C |
| Shape | rectangular |
| Leads | connectors |
| AC load rating @R* | 3A / 250V AC |
| Manufacturer | NINIGI |
| Leads dimensions | 4.8x0.8mm |
| Symbol | Contacts layout | Switch. method* | Positions | Key button colour | Button marking |
|---|---|---|---|---|---|
| RSM101A2C3WH | SPST | ON-OFF | 2 | white | O-I |
| RSM101A2C3BK | SPST | ON-OFF | 2 | black | O-I |
| RSM103A2C0BK | SP3T | ON-OFF-ON | 3 | black | I-O-II |
| RSM102A2C3BK | SPDT | ON-ON | 2 | black | O-I |
| RSM201A2C3BK | DPST | ON-OFF | 2 | black | O-I |
| RSM1232C0BK | SPDT | (ON)-OFF-(ON) | 3 | black | I-O-II |
| RSSM101A2C2RD | SPST | ON-OFF | 2 | red | • |
| RSSM101A2C3RD | SPST | ON-OFF | 2 | red | O-I |
| RSSM101A2C2GN | SPST | ON-OFF | 2 | green | • |
| RSSM101A2C3GN | SPST | ON-OFF | 2 | green | O-I |
| RSSM101A2C3BU | SPST | ON-OFF | 2 | blue | O-I |
| Symbol | Body colour | Illumination | Backlight colour | Body dimensions | Button marking | Dimensions |
|---|---|---|---|---|---|---|
| [mm] | ||||||
| RSM101A2C3WH | white | none | - | 18.8x12.9x13.4 | Fig. 1-1. | Fig. 2-1. |
| RSM101A2C3BK | black | none | - | 18.8x12.9x13.4 | Fig. 1-1. | Fig. 2-1. |
| RSM103A2C0BK | black | none | - | 18.8x12.9x13.4 | Fig. 1-2. | Fig. 2-1. |
| RSM102A2C3BK | black | none | - | 18.8x12.9x13.4 | Fig. 1-1. | Fig. 2-1. |
| RSM201A2C3BK | black | none | - | 18.8x12.9x14.4 | Fig. 1-1. | Fig. 2-1. |
| RSM1232C0BK | black | none | - | 18.8x12.9x13.4 | Fig. 1-2. | Fig. 2-1. |
| RSSM101A2C2RD | black | neon lamp | red | 18.8x12.9x14.4 | Fig. 1-3. | - |
| RSSM101A2C3RD | black | neon lamp | red | 18.8x12.9x14.4 | Fig. 1-1. | - |
| RSSM101A2C2GN | black | neon lamp | green | 18.8x12.9x14.4 | Fig. 1-3. | - |
| RSSM101A2C3GN | black | neon lamp | green | 18.8x12.9x14.4 | Fig. 1-1. | - |
| RSSM101A2C3BU | black | neon lamp | blue | 18.8x12.9x14.4 | Fig. 1-1. | - |