Switch: ROCKER

Switch: ROCKER, RSSM2014C3RD, RSSM2014C3GN |EN|
Manufacturer
Type of switchROCKER
AC contacts rating @R*6A / 250V AC
Electrical life10000 cycles
Max. contact resistance:35mΩ
Body colourblack
Mounting hole dimensions22x19.5mm
Operating temperature-30...80°C
DimensionsFig. 1.
Contacts layoutDPST
Switch. method**ON-OFF
Button markingO-I
Leadsconnectors
Shaperectangular
Leads dimensions4.8x0.8mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol Positions Key button colour Backlight colour
RSSM2014C3RD 2 red red
RSSM2014C3GN 2 green green
Symbol Illumination
RSSM2014C3RD neon lamp
RSSM2014C3GN neon lamp