Switch: ROCKER

Switch: ROCKER, WIP12BGN, WIP12LED/B, WIP12LED/G, WIP12LED-RT, RSR13112LBG0L |EN|
Type of switchROCKER
AC contacts rating @R*10A / 250V AC
DC contacts rating @R*10A / 24V DC
Panel thicknessmax. 3mm
Body colourblack
Flammability ratingUL94V-2
Mounting hole dimensionsØ20mm
Operating temperature-25...85°C
Max. contact resistance:100mΩ
Leadsconnectors
Button shaperound
Shaperound
Manufacturer seriesR13-112
Leads dimensions4.8x0.8mm
* at resistive load
Symbol Contacts layout Switch. method* Key button colour Illumination Backlight colour Positions Button marking
WIP12BGN SPST ON-OFF green neon lamp green 2 blank
WIP12LED/B SPST ON-OFF black LED blue 2 blank
WIP12LED/G SPST ON-OFF black LED green 2 blank
WIP12LED-RT SPST ON-OFF black LED red 2 blank
* the position in bracket indicates momentary position.
Symbol Manufacturer Dimensions
WIP12BGN   Fig. 1.
WIP12LED/B   Fig. 1.
WIP12LED/G   Fig. 1.
WIP12LED-RT SCI Fig. 1.