| Manufacturer | C&K |
| Type of switch | rotary |
| Electrical life | 15000 cycles |
| Operating temperature | -30...85°C |
| Max. contact resistance: | 20mΩ |
| Min. insulation resistance | 10GΩ |
| AC contacts rating @R* | 2.5A / 125V AC |
| DC contacts rating @R* | 0.35A / 125V DC |
| Symbol | Body dimensions | Positions | Button height* | Leads | Poles number |
|---|---|---|---|---|---|
| [mm] | [mm] | ||||
| A20615RNCQ | Ø26.2 | 6 | 57.92 | for PCB | 2 |
| A40303MNZQ | Ø26.2 | 3 | 29.35 | for soldering | 4 |
| A12505RNCQ | Ø26.2 | 8 | 32.52 | for PCB | 1 |
| A11215RNCQ | Ø26x50 | 12 | - | for PCB | - |
| A11442MNZB | Ø26.19x12.83 | 2 | - | for soldering | 1 |
| A12405RNCQ | Ø26.19x12.83 | 4 | - | for PCB | 1 |
| A12515RNZQ | Ø26.19x12.83 | 8 | - | for soldering | 1 |