| Manufacturer | AUSPICIOUS |
| Type of switch | rotary |
| Button shape | prominent |
| AC contacts rating @R* | 3A / 230V AC |
| Mounting hole | Ø30mm |
| Operating temperature | -20...60°C |
| IP rating | IP65 |
| Switch standard | 30mm |
| Symbol | Contacts layout | Positions | Actuator colour |
|---|---|---|---|
| SS30-2-O-BK | NO x2 | 3 | black |
| SS30-1-O/C-BK | NC + NO | 2 | black |
| LSR30-2-O-R | NO x2 | 3 | red |