Switch: rotary; CANAL ELECTRONIC
Possibility to reduce number of positions by special washer adjustment.
BBM- breake before make
MBB- make before breake
| Manufacturer | CANAL ELECTRONIC |
| Type of switch | rotary |
| Mechanical durability | 10000 cycles |
| Max. contact resistance: | 25mΩ |
| Min. insulation resistance | 100MΩ |
| Shaft diameter | 6mm |
| Shaft length | 30mm |
| Fastening thread | M10x0,75 |
| Diameter | 28.2mm |
| Length | 52.5mm |
| Operating temperature | -10...60°C |
| Dimensions | Fig. 1. |
| Shaft surface | smooth |
| Indexed positions | 30° |
| Switch. method* | BBM (non-shorting) |
| AC contacts rating @R** | 0.3A / 125V AC |
| DC contacts rating @R** | 1A / 30V DC |
| Mounting hole dimensions | Ø26mm |
| Body dimensions | Ø26x14.5mm |
* the position in bracket indicates momentary position.
** at resistive load
Related articles:
| Symbol | Product description |
| GC6.0-22X27 | Knob;with pointer;aluminium;Øshaft:6mm;Ø22x27mm;black |