Switch: rotary; M; C&K


BBM - break before make
MBB - make before break
Switch: rotary; M; C&K, MA00L1NCQD, MA00L1NZQD, MA05L1NCQD, MB00L1NZQD, MC00L1NCQD |EN|
Manufacturer
Type of switchrotary
Min. insulation resistance10GΩ
Contact materialsilver
Shaft diameter3.17mm
Shaft length10mm
Fastening thread1/4"-28UNF-2A
Electrical life10000 cycles
Operating temperature-30...85°C
Switch. method*BBM (non-shorting)
Body dimensionsØ13.34x9.4mm
AC contacts rating @R**0.25A / 125V AC
DC contacts rating @R**0.25A / 28V DC
* the position in bracket indicates momentary position.
** at resistive load
Symbol Leads Shaft surface Positions Poles number Indexed positions Contacts layout Stable positions number
[°]
MA00L1NCQD for PCB D spring 10 1 36 Fig. 1. 10
MA00L1NZQD for soldering D spring 10 1 36 Fig. 1. 10
MB00L1NZQD for soldering D spring 5 2 36 Fig. 2. 5
MC00L1NCQD for PCB smooth 12 1 30 Fig. 3. 12
ME00L1NZQD for soldering smooth 10 1 36 Fig. 1. 10