Switch: rotary; MENTOR

Switch: rotary; MENTOR, 225.2, 1848.1336 |EN|
Manufacturer
Type of switchrotary
MountingTHT
Leadsfor PCB, straight
Operating temperature-40...85°C
Symbol Min. insulation resistance Max. contact resistance: Dimensions Contacts layout Switch. method* Positions Key button colour Button shape Button height** AC load rating @R*** DC contacts rating @R*** Body dimensions Term. pitch Mechanical durability Poles number
[MΩ] [mΩ] [mm] [mm] [mm]
225.2 100000 30 Fig. 1. SPDT ON-ON 2 black hexagonal 3.4 0.5A / 60V AC 0.5A / 60V DC 12.3x9.5x9 2.5 5000 cycles -
1848.1336 10000 50 - - - - - - - 0.1A / 60V AC 0.1A / 60V DC 10.1x18.3x10.1 2.54 - 4
* the position in bracket indicates momentary position.
** measured from PCB
*** at resistive load