Switch: rotary; ONPOW

Switch: rotary; ONPOW, V19-11X-21-12R-S, V19-11X-21-12G-S, V19-11X-21-24R-S, V19-11X-21-24G-S |EN|
Manufacturer
Type of switchrotary
Body materialstainless steel
Body coloursilver
Contact materialsilver alloy
Mechanical durability1000000 cycles
Max. contact resistance:50mΩ
Operating Force4N
Electrical life50000 cycles
Mounting hole diameterØ19mm
Operating temperature-20...55°C
IP ratingIP40
Leadsfor soldering
DimensionsFig. 1-1.
Ring shaperounded
AC contacts rating @R*0.5A / 220V AC
DC contacts rating @R*1A / 24V DC
IlluminationLED
* at resistive load
Shape:
Backlight colour:
  • red (V19-xxxR-S)
  • green (V19-xxxG-S)
Positions:
  • 2 (V19-11X-2xxx-S)
  • 3 (V19-22X-31-xxx-S)
Contacts layout:
Symbol Contacts layout Switch. method*
V19-11X-21-12R-S SPDT ON-OFF
V19-11X-21-12G-S SPDT ON-OFF
V19-11X-21-24R-S SPDT ON-OFF
V19-11X-21-24G-S SPDT ON-OFF
V19-11X-23-12R-S SPDT ON-(OFF)
V19-11X-23-12G-S SPDT ON-(OFF)
V19-11X-23-24G-S SPDT ON-(OFF)
V19-22X-31-12R-S DP4T OFF-ON-ON - line 1, ON-ON-OFF - line 2
V19-22X-31-12G-S DP4T OFF-ON-ON - line 1, ON-ON-OFF - line 2
V19-22X-31-24R-S DP4T OFF-ON-ON - line 1, ON-ON-OFF - line 2
V19-22X-31-24G-S DP4T OFF-ON-ON - line 1, ON-ON-OFF - line 2
* the position in bracket indicates momentary position.

Symbol Test voltage Illumination voltage
[kV] [V]
V19-11X-21-12R-S 1.5 12
V19-11X-21-12G-S 1.5 12
V19-11X-21-24R-S 1.5 24
V19-11X-21-24G-S 1.5 24
V19-11X-23-12R-S 1.5 12
V19-11X-23-12G-S 1.5 12
V19-11X-23-24G-S 2 24
V19-22X-31-12R-S 1.5 12
V19-22X-31-12G-S 1.5 12
V19-22X-31-24R-S 1.5 24
V19-22X-31-24G-S 1.5 24