Switch: rotary with key; PROMET

Switch: rotary with key; PROMET, NEK22M-ZA1, NEK22M-ZA2, NEK22M-ZB1, NEK22M-ZC1, NEK22M-ZC2 |EN|
Manufacturer
Type of switchrotary with key
Button shapeprominent
Mechanical durability70000 cycles
Mounting holeØ22.5mm
Operating temperature-15...30°C
IP ratingIP40
DimensionsFig. 1.
Caution!Contact sets must be ordered separately.
Manufacturer seriesNEK22
Switch standard22mm
Symbol Positions Actuator colour Features
NEK22M-ZA1 2 grey the key can be removed at 0 position
NEK22M-ZA2 2 grey the key can be removed at 0, I position
NEK22M-ZB1 2 grey the key can be removed at 0 position
NEK22M-ZC1 3 grey the key can be removed at 0 position
NEK22M-ZC2 3 grey the key can be removed at 0, I position
NEK22M-ZC3 3 grey the key can be removed at 0, I, II position
NEK22M-ZD2 3 grey the key can be removed at 0, I position
NEK22M-ZE1 3 grey the key can be removed at 0 position
NEK22M-ZF1 3 grey the key can be removed at 0 position
NEK22M-ZF2 3 grey the key can be removed at 0, I position
NEK22M-ZG1 3 grey the key can be removed at 0 position
NEK22M-ZH3 3 grey the key can be removed at 0, I, II position
NEK22M-ZI2 3 grey the key can be removed at 0, I position