Switch: slide; C&K
| Manufacturer | C&K |
| Type of switch | slide |
| Mounting | snap-fastener |
| Number of terminals | 6 |
| Operating temperature | -30...65°C |
| Term. pitch | 6.35mm |
| Body dim. | 31.5x17.27x9.02mm |
| Contact material | silver |
| Symbol |
Contacts layout |
Switch. method* |
Load rating @R** |
Positions |
Leads |
| S802C21S207Q |
DPDT |
ON-OFF |
15A / 125V AC |
2 |
for soldering |
| S602031SS03Q |
DPDT |
ON-OFF |
12A / 125V AC |
2 |
for soldering |
| S202031MS02Q |
DPDT |
ON-OFF |
6A / 125V AC |
2 |
for PCB |
* the position in bracket indicates momentary position.
** at resistive load
Mounting hole dimensions: