| Manufacturer | C&K |
| Type of switch | slide |
| DC contacts rating @R* | 6A / 28V DC |
| Operating temperature | -30...65°C |
| Term. pitch | 4.7mm |
| Contact material | copper |
| Body dim. | 12.7x6.6x6.35mm |
| Actuator colour | black |
| Contact resistance | 10mΩ |
| Min. insulation resistance | 1000MΩ |
| Manufacturer series | 1000 |
| Symbol: (110xxxQE2, 1201MxxxQE2) | |
|---|---|
| Electrical life | 40000 cycles |
| Symbol: (1101M2S3xxxBE2) | |
| Electrical life | 100000 cycles |
| Symbol | Switch. method* | Knob ht. | Positions | Contacts layout | Mounting | Leads | Contact plating |
|---|---|---|---|---|---|---|---|
| [mm] | |||||||
| 1101M2S3CQE2 | ON-ON | 5.08 | 2 | SPDT | THT | for PCB | silver plated |
| 1201M2S3CQE2 | ON-ON | 5.08 | 2 | SPDT | THT | for PCB | silver plated |
| 1101M1S3ZQE2 | ON-ON | 5.08 | 2 | SPDT | on panel | for soldering | silver plated |
| 1101M2S3ABE2 | ON-ON | 5.08 | 2 | SPDT | THT | for PCB, angled | gold-plated |
| 1101M2S3AQE2 | ON-ON | 5.08 | 2 | SPDT | THT | for PCB, angled | silver plated |
| 1101M2S3AV2BE2 | ON-ON | 5.08 | 2 | SPDT | THT | for PCB, angled | gold-plated |
| 1101M2S3AV2QE2 | ON-ON | 5.08 | 2 | SPDT | THT | for soldering, right | silver plated |
| 1101M2S2AV2QE2 | ON-ON | 5.08 | 2 | SPDT | THT | for PCB, angled | silver plated |
| 1101M1S2ZQE2 | ON-ON | 3.56 | 2 | SPDT | soldered | for soldering | silver plated |
| 1101M2S3CBE2 | ON-ON | 5.08 | 2 | SPDT | soldered | for PCB | gold-plated |
| 1101M2S4AQE2 | ON-ON | 7.24 | 2 | SPDT | THT | for soldering, right | silver plated |
| 1103M2S3CQE2 | ON-OFF-ON | 5.08 | 3 | SP3T | THT | for PCB | silver plated |
| 1201M1S3ZQE2 | ON-ON | 5.08 | 2 | DPDT | THT | for soldering | silver plated |
| 1201M2S3AQE2 | ON-ON | 5.08 | 2 | DPDT | THT | for soldering, right | silver plated |
| Symbol | AC contacts rating @R* |
|---|---|
| 1101M2S3CQE2 | 3A / 250V AC |
| 1201M2S3CQE2 | 3A / 250V AC |
| 1101M1S3ZQE2 | 3A / 250V AC |
| 1101M2S3ABE2 | 3A / 250V AC |
| 1101M2S3AQE2 | 3A / 250V AC |
| 1101M2S3AV2BE2 | 3A / 250V AC |
| 1101M2S3AV2QE2 | 6A / 120V AC |
| 1101M2S2AV2QE2 | 3A / 250V AC |
| 1101M1S2ZQE2 | 6A / 120V AC |
| 1101M2S3CBE2 | 6A / 120V AC |
| 1101M2S4AQE2 | 6A / 120V AC |
| 1103M2S3CQE2 | 6A / 120V AC |
| 1201M1S3ZQE2 | 6A / 120V AC |
| 1201M2S3AQE2 | 6A / 120V AC |