| Manufacturer | C&K |
| Type of switch | slide |
| Operating temperature | -30...70°C |
| Mechanical durability | 10000 cycles |
| Electrical life | 10000 cycles |
| Contact plating | silver plated |
| Mounting | THT |
| Knob height | 4mm |
| DC contacts rating @R* | 0.1A / 12V DC |
| Contact material | brass |
| Manufacturer series | OS |
| Symbol | Positions | Contacts layout | Switch. method* | Leads | Body dim. | Soldering temperature |
|---|---|---|---|---|---|---|
| [mm] | ||||||
| OS102011MS2QN1C | 2 | SPDT | ON-ON | for soldering | 8.6x4.3x4 | 265°C / 3.5 s |
| OS102011MS2QN1 | 2 | SPDT | ON-ON | for soldering | 8.6x4.3x4 | 245°C / 2.5 s |
| OS102011MA1QN1 | 2 | SPDT | ON-ON | for soldering, angled | 8.6x4.3x4 | - |
| OS103011MS8QP1 | 3 | SP3T | ON-ON-ON | for soldering | 12.6x4.3x4 | - |
| OS102011MA1QN1C | 2 | SPDT | ON-ON | for soldering, angled | 8.6x4.3x4 | - |
| OS102011MA1QS1 | 2 | SPDT | ON-ON | for soldering, angled | 8.6x4.3x4 | - |
| OS103011MA7QP1 | 3 | SP3T | ON-ON-ON | for soldering, angled | 12.6x4.3x4 | - |
| OS203011MS1QP1 | 3 | DP3T | ON-ON-ON | for soldering | 12.6x4.3x4 | - |
| OS203013MT6QN1 | 3 | DP3T | ON-ON-ON | for soldering | 12.6x4.3x4 | - |