Switch: slide; C&K

Switch: slide; C&K, PCM12SMTR, PCM13SMTR, PCM13SMT-BULK |EN|
Manufacturer
Type of switchslide
Knob height1.5mm
Row pitch1.13mm
Operating temperature-20...85°C
Body dim.2.6x6.7x1.4mm
MountingSMT
Leadsfor PCB
DC contacts rating @R*0.3A / 6V DC
Manufacturer seriesPCM
* at resistive load
Symbol Quantity in set/package Package Contacts layout Switch. method* Positions
[pcs.]
PCM12SMTR 3500 reel SPDT ON-ON 2
PCM13SMTR 3500 reel SP3T ON-ON-ON 3
PCM13SMT-BULK - - SP3T ON-ON-ON 3
* the position in bracket indicates momentary position.