Switch: slide; C&K

Switch: slide; C&K, V80212MS02Q, V80212MA08Q |EN|
Manufacturer
Contacts layoutDPDT
Body dim.16.6x26.19x15.75mm
Switch. method*ON-ON
Type of switchslide
MountingTHT
Positions2
Row pitch8mm
Term. pitch8.8mm
Operating temperature-30...85°C
Button marking115/230
AC contacts rating @R**10A / 125V AC
DC contacts rating @R**4A / 30V DC
Manufacturer seriesV
* the position in bracket indicates momentary position.
** at resistive load
Symbol Leads
V80212MS02Q straight
V80212MA08Q angled