Switch: slide; C&K

Switch: slide; C&K, TS01ABE, TS01AQE, TS01CBE |EN|
Manufacturer
Type of switchslide
Min. insulation resistance1000MΩ
Electrical life60000 cycles
Operating temperature-30...85°C
Switch. method*ON-ON
MountingTHT
Positions2
DC contacts rating @R**0.4A / 20V DC
Term. pitch2.54mm
Body dim.8.13x5.08x8.79mm
Body materialpolyamide
Actuator materialpolyamide
Max. contact resistance:100mΩ
Manufacturer seriesTS
* the position in bracket indicates momentary position.
** at resistive load
Symbol Contacts layout Leads Contact material Terminals material Terminals plating Contact plating
TS01ABE SPDT for PCB, angled gold - gold-plated -
TS01CBE SP3T for PCB, straight copper copper alloy gold-plated gold-plated