Switch: slide; MENTOR

Switch: slide; MENTOR, 1857.1031 |EN|
Manufacturer
Type of switchslide
Leadsfor PCB, straight
Min. insulation resistance1000000MΩ
Max. contact resistance:30mΩ
Button shapesquare
Operating temperature-40...85°C
DimensionsFig. 1.
Contacts layoutSPDT
Switch. method*ON-(ON)
Operating Force7N
Pitch2.52mm
Key button colourblack
MountingTHT
Mechanical durability20000 cycles
Positions2
DC contacts rating @R**0.1A / 5V DC
Body dimensions12.5x12x4.95mm
* the position in bracket indicates momentary position.
** at resistive load
Symbol Product description
1857.1031 Switch:slide;Pos:2;SPDT;0.1A/5VDC;ON-(ON);THT;12.5x12x4.95mm