| Manufacturer | NINIGI |
| Type of switch | slide |
| Leads | for PCB, straight |
| Mounting | SMT |
| Knob height | 1.5mm |
| Operating temperature | -25...70°C |
| DC contacts rating @R* | 0.3A / 4V DC |
| Symbol | Contacts layout | Switch. method* | Positions | Body dim. | No. of term. | Dimensions |
|---|---|---|---|---|---|---|
| [mm] | ||||||
| MSS-1290BN | SPDT | ON-ON | 2 | 6.7x2.7x1.4 | 3 | Fig. 1. |
| MSS-1300BN | SP3T | OFF-ON-ON | 3 | 9.7x2.7x1.4 | 4 | Fig. 2. |