| Manufacturer | NKK SWITCHES |
| Type of switch | slide |
| Leads | for soldering |
| Min. insulation resistance | 500MΩ |
| Contact resistance | 50mΩ |
| Electrical life | 50000 cycles |
| Mechanical durability | 50000 cycles |
| Positions | 2 |
| AC contacts rating @R* | 0.01A / 28V AC |
| Operating temperature | -30...85°C |
| Switch. method** | ON-ON |
| DC contacts rating @R* | 0.01A / 28V DC |
| Manufacturer series | AS |