Switch: toggle; 1821.1101; Marquardt
| Manufacturer | Marquardt |
| Type of switch | toggle |
| Contacts layout | SPST |
| Terminals plating | silver plated |
| Kind of toggle | round |
| Switch. method* | ON-OFF |
| Leads | connectors |
| Mounting hole dimensions | Ø12.2mm |
| Positions | 2 |
| Slider height | 14mm |
| Max. contact resistance: | 100mΩ |
| AC contacts rating @R** | 6A / 250V AC |
| Body dim. | 23.9x16.6x21.5mm |
| Actuator material | technopolymer PA |
| Related items | 203.105.031, 343.001.023 |
| Manufacturer series | 1821 |
| Leads dimensions | 4.8x0.8mm |
| Mounting | on panel |
* the position in bracket indicates momentary position.
** at resistive load
| Symbol |
Product description |
| 1821.1101 |
Switch:toggle;Pos:2;SPST;ON-OFF;6A/250VAC;Leads:connectors |