| Manufacturer | C&K |
| Type of switch | toggle |
| Operating temperature | -30...85°C |
| Body dim. | 12.7x6.86x8.89mm |
| Kind of toggle | round |
| IP rating | IP40 |
| Min. insulation resistance | 1GΩ |
| Max. contact resistance: | 10mΩ |
| Mounting hole dimensions | Ø6.35mm |
| Manufacturer series | 7000 |
| Symbol | Contacts layout | Switch. method* | AC load rating @R** | Elect. life | Contact plating | Slider height | Mounting | Leads | Positions | Actuator colour | DC load rating @R** |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | |||||||||||
| 7101K2CQE | SPDT | ON-ON | 5A / 120V AC | 100000 cycles | silver plated | 17.88 | THT | for PCB | 2 | - | 5A / 28V DC |
| 7101K2ZQE | SPDT | ON-ON | 2A / 250V AC | 100000 cycles | silver plated | 16.1 | on panel | for soldering | 2 | - | 5A / 28V DC |
| 7101MD9ABE | SPDT | ON-ON | 0.02A / 20V AC | 100000 cycles | gold-plated | 5.1 | THT | for PCB, angled | 2 | - | 0.02A / 20V DC |
| 7101MD9AQE | SPDT | ON-ON | 5A / 120V AC | 100000 cycles | silver plated | 5.08 | THT | for PCB, angled | 2 | - | 5A / 28V DC |
| 7101MD9AV2BE | SPDT | ON-ON | 0.02A / 20V AC | 100000 cycles | gold-plated | 5.1 | THT | for PCB, angled | 2 | - | 0.02A / 20V DC |
| 7101MD9V3BE | SPDT | ON-ON | 0.02A / 20V AC | 100000 cycles | gold-plated | 5.1 | THT | for PCB | 2 | - | 0.02A / 20V DC |
| 7101MYZQE | SPDT | ON-ON | 5A / 120V AC | 100000 cycles | silver plated | 5.08 | THT | for soldering | 2 | - | 5A / 28V DC |
| 7101P3YZQE | SPDT | ON-ON | 2A / 250V AC | 100000 cycles | silver plated | 11.4 | on panel | for soldering | 2 | - | 5A / 28V DC |
| 7101SYCQE | SPDT | ON-ON | 2A / 250V AC | 100000 cycles | silver plated | 10.7 | THT | for PCB | 2 | - | 5A / 28V DC |
| 7101SYZBE | SPDT | ON-ON | 0.02A / 20V AC | 100000 cycles | gold-plated | 10.7 | on panel | for soldering | 2 | - | 0.02A / 20V DC |
| 7101SYZQE | SPDT | ON-ON | 2A / 250V AC | 100000 cycles | silver plated | 10.7 | on panel | for soldering | 2 | - | 5A / 28V DC |
| 7103SYCQE | SP3T | ON-OFF-ON | 5A / 120V AC | 40000 cycles | silver plated | 10.67 | THT | for PCB | 3 | - | 5A / 28V DC |
| 7103SYZQE | SP3T | ON-OFF-ON | 2A / 250V AC | 40000 cycles | silver plated | 11 | on panel | for soldering | 3 | - | 5A / 28V DC |
| 7105SYCQE | SP3T | (ON)-OFF-(ON) | 5A / 120V AC | 40000 cycles | silver plated | 10.67 | THT | for PCB | 3 | - | 5A / 28V DC |
| 7105SYZQE | SP3T | (ON)-OFF-(ON) | 2A / 250V AC | 40000 cycles | silver plated | 11 | on panel | for soldering | 3 | - | 5A / 28V DC |
| 7201J51ZQE22 | DPDT | ON-ON | 5A / 120V AC | 100000 cycles | silver plated | - | THT | for soldering | 2 | black | 5A / 28V DC |
| 7201K2ZQE | DPDT | ON-ON | 2A / 250V AC | 100000 cycles | silver plated | 16.1 | on panel | for soldering | 2 | - | 5A / 28V DC |
| 7201MD9ABE | DPDT | ON-ON | 0.02A / 20V AC | 100000 cycles | gold-plated | 5.08 | THT | for PCB, angled | 2 | - | 0.02A / 20V DC |
| 7201MD9AV2BE | DPDT | ON-ON | 0.02A / 20V AC | 100000 cycles | gold-plated | 5.08 | THT | for PCB, angled | 2 | - | 0.02A / 20V DC |
| 7201P3YZQE | DPDT | ON-ON | 5A / 120V AC | 100000 cycles | silver plated | 11.43 | THT | for soldering | 2 | - | 5A / 28V DC |
| 7201SYCQE | DPDT | ON-ON | 5A / 120V AC | 100000 cycles | silver plated | 10.67 | THT | for PCB | 2 | - | 5A / 28V DC |
| 7201SYZBE | DPDT | ON-ON | 0.02A / 20V AC | 100000 cycles | gold-plated | 10.7 | on panel | for soldering | 2 | - | 0.02A / 20V DC |
| 7201SYZQE | DPDT | ON-ON | 2A / 250V AC | 100000 cycles | silver plated | 11 | on panel | for soldering | 2 | - | 5A / 28V DC |
| 7203SYZQE | DP3T | ON-OFF-ON | 2A / 250V AC | 40000 cycles | silver plated | 11 | on panel | for soldering | 3 | - | 5A / 28V DC |
| 7205SYZQE | DP3T | (ON)-OFF-(ON) | 2A / 250V AC | 40000 cycles | silver plated | 11 | on panel | for soldering | 3 | - | 5A / 28V DC |
| 7207SYZQE | DP3T | ON-OFF-(ON) | 2A / 250V AC | 40000 cycles | silver plated | 11 | on panel | for soldering | 3 | - | 5A / 28V DC |
| 7301SYZQE | 3PDT | ON-ON | 2A / 250V AC | 100000 cycles | silver plated | 11 | on panel | for soldering | 2 | - | 5A / 28V DC |
| 7303SYZQE | 3P3T | ON-OFF-ON | 2A / 250V AC | 40000 cycles | silver plated | 11 | on panel | for soldering | 3 | - | 5A / 28V DC |
| 7401SYZQE | 4PDT | ON-ON | 2A / 250V AC | 100000 cycles | silver plated | 10.7 | on panel | for soldering | 2 | - | 5A / 28V DC |