Switch: toggle; A; NKK SWITCHES

Switch: toggle; A; NKK SWITCHES, A18AH, A18AV, A18JH, A18KH, A28AP, A1SJH, A1SJV, A2SAH, A2SHV |EN|
Manufacturer
Type of switchtoggle
Min. insulation resistance500MΩ
Max. contact resistance:50mΩ
Operating temperature-30...85°C
Elect. life50000 cycles
Manufacturer seriesA
AC load rating @R*0.1A / 28V AC
DC load rating @R*0.1A / 28V DC
* at resistive load
Symbol Contacts layout Switch. method* Mech. durability Leads Body dim. Slider height Positions Stable positions number
[mm] [mm]
A18AH SPDT (ON)-OFF-(ON) 100000 cycles for soldering 13x10x5 10 3 1
A18AV SPDT (ON)-OFF-(ON) 100000 cycles for soldering 13x10x5 10 3 1
A18KH SPDT (ON)-OFF-(ON) 100000 cycles for soldering 13x10x5 - 3 1
A28AP DP3T (ON)-OFF-(ON) 100000 cycles for soldering, straight 9.2x9.8x13.1 - 3 1
A1SJH SP3T (ON)-OFF-ON 100000 cycles for soldering, angled 9.8x13.88x5 - 3 2
A1SJV SP3T (ON)-OFF-ON 100000 cycles for soldering, angled 5x13.88x9.8 - 3 2
A2SAH DP3T (ON)-OFF-ON 100000 cycles for soldering, angled 9.8x13.88x10 - 3 2
A2SHV DP3T (ON)-OFF-ON 100000 cycles for soldering, angled 9.5x13.88x10.2 - 3 2
A26AB SP3T (ON)-ON-(ON) 100000 cycles for soldering, straight 9.5x9.8x13.1 - 3 1
A26EH SP3T (ON)-ON-(ON) 100000 cycles for soldering, angled 9.8x13.88x10 - 3 1
A15AP SPDT ON-(ON) 50000 cycles for soldering, straight 5.84x9.8x13.1 - 2 1
A15JP SPDT ON-(ON) 50000 cycles for soldering, straight 5.84x9.8x13.1 - 2 1
A25AP DPDT ON-(ON) 50000 cycles for soldering, straight 9.2x9.8x13.1 - 2 1
A12AB SPDT ON-OFF 50000 cycles for soldering 13x10x5 10 2 2
A12AP SPDT ON-OFF 50000 cycles for soldering 13x10x5 10 2 2
A12HP SPDT ON-OFF 50000 cycles for soldering 13x10x5 6.3 2 2
A12JP SPDT ON-OFF 50000 cycles for soldering 13x10x5 6.3 2 2
A12JV SPDT ON-OFF 50000 cycles for soldering 13x10x5 6.3 2 2
A19AP SP3T ON-OFF-(ON) 100000 cycles for soldering, straight 5.84x9.8x13.1 - 3 2
A13AH SP3T ON-OFF-ON 100000 cycles for soldering, angled 9.8x13.88x5 - 3 3
A13AP SP3T ON-OFF-ON 100000 cycles for soldering, straight 5.84x9.8x13.1 - 3 3
A13AV SP3T ON-OFF-ON 100000 cycles for soldering, angled 5x13.88x9.8 - 3 3
A13JB SPDT ON-OFF-ON 100000 cycles for soldering 13x10x5 6.3 3 3
A13JH SP3T ON-OFF-ON 100000 cycles for soldering, angled 9.8x13.88x5 - 3 3
A13JP SPDT ON-OFF-ON 100000 cycles for soldering 13x10x5 6.3 3 3
A13JV SP3T ON-OFF-ON 100000 cycles for soldering, angled 5x13.88x9.8 - 3 3
A23AH DP3T ON-OFF-ON 100000 cycles for soldering, angled 9.8x13.88x10 - 3 3
A23AP DP3T ON-OFF-ON 100000 cycles for soldering, straight 9.2x9.8x13.1 - 3 3
A23EP DP3T ON-OFF-ON 100000 cycles for soldering, straight 9.2x9.8x13.1 - 3 3
A23EV DP3T ON-OFF-ON 100000 cycles for soldering, angled 9.5x13.88x10.2 - 3 3
A23JH DP3T ON-OFF-ON 100000 cycles for soldering, angled 9.8x13.88x10 - 3 3
A23JP DP3T ON-OFF-ON 100000 cycles for soldering, straight 9.2x9.8x13.1 - 3 3
A23JV DP3T ON-OFF-ON 100000 cycles for soldering, angled 9.5x13.88x10.2 - 3 3
A12AH SPDT ON-ON 50000 cycles for soldering, angled 9.8x13.88x5 - 2 2
A12AV SPDT ON-ON 50000 cycles for soldering, angled 5x13.88x9.8 - 2 2
A12HV SPDT ON-ON 50000 cycles for soldering, angled 5x13.88x9.8 - 2 2
A12JH SPDT ON-ON 50000 cycles for soldering, angled 9.8x13.88x5 - 2 2
A22AH DPDT ON-ON 50000 cycles for soldering, angled 9.8x13.88x10 - 2 2
A22AP DPDT ON-ON 50000 cycles for soldering, straight 9.2x9.8x13.1 - 2 2
A22AV DPDT ON-ON 50000 cycles for soldering, angled 9.5x13.88x10.2 - 2 2
A22HB DPDT ON-ON 50000 cycles for soldering, straight 9.5x9.8x13.1 - 2 2
A22JB DPDT ON-ON 50000 cycles for soldering, straight 9.5x9.8x13.1 - 2 2
A22JH DPDT ON-ON 50000 cycles for soldering, angled 9.8x13.88x10 - 2 2
A27HB SP3T ON-ON-(ON) 100000 cycles for soldering, straight 9.5x9.8x13.1 - 3 2
A24AB SP3T ON-ON-ON 100000 cycles for soldering, straight 9.5x9.8x13.1 - 3 3
A24EH SP3T ON-ON-ON 100000 cycles for soldering, angled 9.8x13.88x10 - 3 3
A24JB SP3T ON-ON-ON 100000 cycles for soldering, straight 9.5x9.8x13.1 - 3 3
A24JP SP3T ON-ON-ON 100000 cycles for soldering, straight 9.2x9.8x13.1 - 3 3
* the position in bracket indicates momentary position.