Switch: toggle; B; NKK SWITCHES

Switch: toggle; B; NKK SWITCHES, B12A1P, B12AB, B12AH, B12AV, B12EH, B12JB, B12JH, B12JJHCF |EN|
Manufacturer
Type of switchtoggle
Min. insulation resistance500MΩ
Max. contact resistance:50mΩ
Electrical life50000 cycles
Manufacturer seriesB
Mech. durability:
Body dim.:
Symbol Contacts layout Switch. method* Operating temperature Leads AC load rating @R** DC load rating @R** Slider height Positions Stable positions number
[°C] [mm]
B12A1P SPDT ON-ON -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 2 2
B12AB SPDT ON-ON -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 2 2
B12AH SPDT ON-ON -30...85 for soldering 0.01A / 28V AC 0.01A / 28V DC 10 2 2
B12EH SPDT ON-ON -30...85 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 2 2
B12JB SPDT ON-ON -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 2 2
B12JH SPDT ON-ON -30...85 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 2 2
B12JJHCF SPDT ON-ON -25...55 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 2 2
B12JJHF SPDT ON-ON -25...55 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 2 2
B12JJPC SPDT ON-ON -25...55 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 2 2
B12JJPCF SPDT ON-ON -25...55 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 2 2
B12JJPF SPDT ON-ON -25...55 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 2 2
B12JJVCF SPDT ON-ON -25...55 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 2 2
B12JJVF SPDT ON-ON -25...55 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 2 2
B12JP SPDT ON-ON -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 2 2
B12LB SPDT ON-ON -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 2 2
B13A1P SP3T ON-OFF-ON -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 3 3
B13AB SP3T ON-OFF-ON -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 3 3
B13AH SP3T ON-OFF-ON -30...85 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 3 3
B13AP SP3T ON-OFF-ON -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 3 3
B13EH SP3T ON-OFF-ON -30...85 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 3 3
B13JB SP3T ON-OFF-ON -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 3 3
B13JH SPDT ON-OFF-ON -30...85 for soldering 0.01A / 28V AC 0.01A / 28V DC 6.3 3 3
B13JJVCF SP3T ON-OFF-ON -25...55 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 3 3
B13JP SP3T ON-OFF-ON -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 3 3
B13LB SP3T ON-OFF-ON -30...85 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 3 3
B15AB SPDT ON-(ON) -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 2 1
B15AH SPDT ON-(ON) -30...85 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 2 1
B15JB SPDT ON-(ON) -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 2 1
B15JH SPDT ON-(ON) -30...85 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 2 1
B18AB SP3T (ON)-OFF-(ON) -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 3 1
B18AP SP3T (ON)-OFF-(ON) -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 3 1
B18JB SP3T (ON)-OFF-(ON) -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 3 1
B18JP SP3T (ON)-OFF-(ON) -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 3 1
B18JV SP3T (ON)-OFF-(ON) -30...85 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 3 1
B19AB SP3T ON-OFF-(ON) -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 3 2
B19AH SP3T ON-OFF-(ON) -30...85 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 3 2
B19AP SP3T ON-OFF-(ON) -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 3 2
B1RAH SPDT (ON)-ON -30...85 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 2 1
B22AH DPDT ON-ON -30...85 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 2 2
B22AP DPDT ON-ON -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 2 2
B22AV DPDT ON-ON -30...85 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 2 2
B22EV DPDT ON-ON -30...85 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 2 2
B22HH DPDT ON-ON -30...85 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 2 2
B22JH DPDT ON-ON -30...85 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 2 2
B22JP DPDT ON-ON -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 2 2
B22JV DPDT ON-ON -30...85 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 2 2
B22LB DPDT ON-ON -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 2 2
B22LH DPDT ON-ON -30...85 for soldering 0.01A / 28V AC 0.01A / 28V DC - 2 2
B22LP DPDT ON-ON -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 2 2
B23A1P DP3T ON-OFF-ON -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 3 3
B23AP DP3T ON-OFF-ON -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 3 3
B23AV DP3T ON-OFF-ON -30...85 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 3 3
B23JP DP3T ON-OFF-ON -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 3 3
B23LP DP3T ON-OFF-ON -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 3 3
B28A1P DP3T (ON)-OFF-(ON) -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 3 1
B29AP DP3T ON-OFF-(ON) -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 3 2
B29HB DP3T ON-OFF-(ON) -30...85 for soldering, straight 0.1A / 28V AC 0.1A / 28V DC - 3 2
B2RJH DPDT (ON)-ON -30...85 for soldering, angled 0.1A / 28V AC 0.1A / 28V DC - 2 1
* the position in bracket indicates momentary position.
** at resistive load