Switch: toggle; Manufacturer: APEM

Switch: toggle; Manufacturer: APEM, 631H, 631H/2, 631H/2K, 631NH/2, 635H, 635H/2, 636H, 636H/2 |EN|
Manufacturer
Type of switchtoggle
Operating temperature-20...55°C
Min. insulation resistance1000MΩ
Max. contact resistance:10mΩ
Mounting hole dimensionsØ12.2mm
Panel thicknessmax. 4.5mm
Kind of toggleround
Contact platingsilver nickel alloy
Manufacturer series600H
Mountingon panel
Symbol: (631H, 635H, 636H, 637H, 637H/5, 638H, 639H, 641H, 641NH, 644H, 646H, 646H-2V, 647H)
Leadsscrew terminals
Symbol: (631H/2, 631H/2K, 631NH/2, 635H/2, 636H/2, 637H/2xx, 637NH/2, 638H/2, 638H/2TK, 639H/2, 641H/2, 641H/3, 644H/2-1R, 646H-2, 647H/2, 648H/2, 649H-2)
Leadsfor soldering, connectors
Symbol: (631xxx, 635H, 635H/2, 636H, 636H/2, 637H, 637H/2, 637H/2K, 637NH/2, 638Hxxx, 639H, 639H/2, 64xxx)
Slider height17.5mm
Symbol: (637H/2-5, 637H/5)
Slider height40mm
Symbol: (631H, 636H, 641H, 641H/3, 641NH, 646H, 646H-2V)
AC contacts rating @R*15A / 250V AC
DC contacts rating @R*15A / 12V DC
Symbol: (631H/2, 631H/2K, 631NH/2, 636H/2, 646H-2)
AC contacts rating @R*15A / 250V AC
DC contacts rating @R*15A / 12V DC
Leads dimensions6.35x0.8mm
Symbol: (635H, 637H/5)
AC contacts rating @R*15A / 250V AC
DC contacts rating @R*5A / 24V DC
Symbol: (635H/2, 637H/2xx, 637NH/2, 638H/2, 638H/2TK, 639H/2, 641H/2, 644H/2-1R, 647H/2, 648H/2, 649H-2)
AC contacts rating @R*10A / 250V AC
DC contacts rating @R*5A / 24V DC
Leads dimensions6.35x0.8mm
Symbol: (637H, 638H, 639H, 644H, 647H)
AC contacts rating @R*10A / 250V AC
DC contacts rating @R*5A / 24V DC
* at resistive load
Electrical life10000 cycles
Symbol Contacts layout Switch. method* Positions
631H SPST ON-OFF 2
631H/2 SPST ON-OFF 2
631H/2K SPST ON-OFF 2
631NH/2 SPST ON-OFF 2
635H SPST ON-(ON) 2
635H/2 SPDT ON-(ON) 2
636H SPDT ON-ON 2
636H/2 SPDT ON-ON 2
637H SP3T (ON)-OFF-(ON) 3
637H/2 SP3T (ON)-OFF-(ON) 3
637H/2-5 SP3T (ON)-OFF-(ON) 3
637H/2K SP3T (ON)-OFF-(ON) 3
637H/5 SP3T (ON)-OFF-(ON) 3
637NH/2 SP3T (ON)-OFF-(ON) 3
638H SP3T ON-OFF-(ON) 3
638H/2 SP3T ON-OFF-(ON) 3
638H/2TK SP3T ON-OFF-(ON) 3
639H SP3T ON-OFF-ON 3
639H/2 SP3T ON-OFF-ON 3
641H DPST ON-OFF 2
641H/2 DPST ON-OFF 2
641H/3 DPST ON-OFF 2
641NH DPST ON-OFF 2
644H DP3T ON-ON-ON 3
644H/2-1R DP3T ON-ON-(ON) 3
646H DPDT ON-ON 2
646H-2 DPDT ON-ON 2
646H-2V DPDT ON-ON 2
647H DP3T (ON)-OFF-(ON) 3
647H/2 DP3T (ON)-OFF-(ON) 3
648H/2 DP3T ON-OFF-(ON) 3
649H-2 DP3T ON-OFF-ON 3
* the position in bracket indicates momentary position.
Symbol Related items Body dimensions Switches features
[mm]
631H APEM-26, U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.5x14x15 -
631H/2 APEM-26, U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.5x14x15 -
631H/2K U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.5x14x15 front panel sealing
631NH/2 U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.5x14x15 insulated lever
635H APEM-26, U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.5x14x15 -
635H/2 APEM-26, U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.5x14x15 -
636H APEM-26, U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.5x14x15 -
636H/2 U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.5x14x15 -
637H U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.5x14x15 -
637H/2 U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.5x14x15 -
637H/2-5 U2197 29.5x14x15 -
637H/2K U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.5x14x15 front panel sealing
637H/5 U2197 29.5x14x15 -
637NH/2 U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.5x14x15 insulated lever
638H U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.5x14x15 -
638H/2 U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.5x14x15 -
638H/2TK U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.5x14x15 front panel sealing
639H U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.5x14x15 -
639H/2 U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.5x14x15 -
641H APEM-26, U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.7x21.5x21.4 -
641H/2 U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.7x21.5x21.4 -
641H/3 U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.7x21.5x21.4 -
641NH U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.7x21.5x21.4 insulated lever
644H U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.7x21.5x21.4 -
644H/2-1R U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.7x21.5x21.4 -
646H U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.7x21.5x21.4 -
646H-2 U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.7x21.5x21.4 -
646H-2V U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.7x21.5x21.4 -
647H U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.7x21.5x21.4 -
647H/2 U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.7x21.5x21.4 -
648H/2 U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.7x21.5x21.4 -
649H-2 U1151, U1153, U1565, U1567, U598, U600, U851, U853 29.7x21.5x21.4 -