| Manufacturer | BULGIN |
| Type of switch | toggle |
| Kind of toggle | round |
| Max. contact resistance: | 100mΩ |
| Body material | polyamide |
| Actuator material | metal |
| Panel thickness | max. 4mm |
| Slider height | 17.5mm |
| Leads | connectors |
| Leads dimensions | 6.3x0.8mm |
| Symbol | Switch. method* | Contacts layout | Positions |
|---|---|---|---|
| AE-C3900BAAAA | ON-OFF | SPST | 2 |
| C3900BAAAD | ON-OFF | SPST | 2 |
| AE-C3910BA | ON-ON | SPDT | 2 |
| AE-C3911BAAAA | ON-(ON) | SPDT | 2 |
| AE-C3922BAAAA | (ON)-OFF-(ON) | SP3T | 3 |
| AE-C3950BBAAA | ON-OFF | DPST | 2 |
| C3950BFAAA | ON-OFF | DPST | 2 |
| AE-C3960BB | ON-ON | DPDT | 2 |
| AE-C3961BBAAA | ON-(ON) | DPDT | 2 |
| AE-C3970BBAAA | ON-OFF-ON | DP3T | 3 |
| AE-C3972BBAAA | (ON)-OFF-(ON) | DP3T | 3 |
| Symbol | Manufacturer series | IP rating | Mounting hole dimensions | Body dim. |
|---|---|---|---|---|
| [mm] | [mm] | |||
| AE-C3900BAAAA | 3900 | IP40 | Ø12.7 | 29.5x14x17 |
| C3900BAAAD | - | IP40 | Ø12.7 | 29.5x14x17 |
| AE-C3910BA | 3900 | IP40 | Ø12.7 | 29.5x14x17 |
| AE-C3911BAAAA | 3900 | IP40 | Ø12.7 | 29.5x14x17 |
| AE-C3922BAAAA | 3900 | IP40 | Ø12.7 | 29.5x14x17 |
| AE-C3950BBAAA | 3900 | IP40 | Ø12.7 | 31x21.5x19 |
| C3950BFAAA | 3900 | IP67 | - | - |
| AE-C3960BB | 3900 | IP40 | Ø12.7 | 31x21.5x19 |
| AE-C3961BBAAA | 3900 | IP40 | Ø12.7 | 31x21.5x19 |
| AE-C3970BBAAA | 3900 | IP40 | Ø12.7 | 31x21.5x19 |
| AE-C3972BBAAA | 3900 | IP40 | Ø12.7 | 31x21.5x19 |