Switch: toggle; Manufacturer: BULGIN
| Manufacturer | BULGIN |
| Type of switch | toggle |
| Mounting hole dimensions | Ø12.7mm |
| Kind of toggle | flat |
| Actuator material | polyamide |
| Operating temperature | -25...70°C |
| Dimensions | Fig. 1. |
| IP rating | IP40 |
| Leads | connectors |
| Slider height | 16.4mm |
| AC contacts rating @R* | 16A / 250V AC |
| Leads dimensions | 6.3x0.8mm |
* at resistive load
| Symbol |
DC contacts rating @R* |
Contacts layout |
Switch. method** |
Positions |
Manufacturer series |
| AE-C1700HOAAC |
28A / 28V DC |
SPST |
ON-OFF |
2 |
1700 |
| AE-C1710HOAAA |
- |
SPDT |
ON-ON |
2 |
1700 |
| AE-C1750HOAAA |
28A / 28V DC |
DPST |
ON-OFF |
2 |
1750 |
* at resistive load
** the position in bracket indicates momentary position.