Switch: toggle; Manufacturer: HONEYWELL

Switch: toggle; Manufacturer: HONEYWELL, 1MT1-1, 1MT1-2, 1MT1-3, 1MT1-4, 1MT1-5, 1MT1-6, 1MT1-7 |EN|
Manufacturer
Type of switchtoggle
Operating temperature-40...85°C
Mechanical durability100000 cycles
Dimensions26.7x20x15mm
Leadsfor soldering
Mounting hole diameterØ12.45mm
Kind of toggleround
IP ratingIP68
Slider height16.9mm
Manufacturer seriesMT
Symbol: (1MT1-6)
DC contacts rating @R*5A / 28V DC
Contact materialsilver
Symbol: (1MT2-5)
DC contacts rating @R*0.1A / 28V DC
Contact materialgold
Mountingon panel
* at resistive load
Symbol Switch. method* Positions Contacts layout
1MT1-6 (ON)-OFF 2 SPST
1MT2-5 (ON)-OFF-ON 3 SP3T
* the position in bracket indicates momentary position.