Switch: toggle; Manufacturer: NINIGI

Switch: toggle; Manufacturer: NINIGI, TSP101AA1, TSP101AAA1, TSP101APA1, TSP102AA2, TSP103AA3 |EN|
Manufacturer
Type of switchtoggle
Kind of toggleround
Max. contact resistance:50mΩ
Mounting hole dimensionsØ12.2mm
Slider height17.5mm
Panel cutoutFig. 1.
Related itemsTSPC02
Electrical life10000 cycles
Operating temperature-25...85°C
Symbol Contacts layout Switch. method* Positions AC load rating @R**
TSP101AA1 SPST ON-OFF 2 10A / 250V AC
TSP101AAA1 SPST ON-OFF 2 15A / 250V AC
TSP101APA1 SPST ON-OFF 2 10A / 250V AC
TSP102AA2 SPDT ON-ON 2 10A / 250V AC
TSP103AA3 SP3T ON-OFF-ON 3 10A / 250V AC
TSP104AA1 SPST (ON)-OFF 2 10A / 250V AC
TSP201AA1 DPST ON-OFF 2 10A / 250V AC
TSP201AAA1 DPST ON-OFF 2 15A / 250V AC
TSP202AA2 DPDT ON-ON 2 10A / 250V AC
TSP203AA3 DP3T ON-OFF-ON 3 10A / 250V AC
TSP203AP DP3T ON-OFF-ON 3 10A / 250V AC
* the position in bracket indicates momentary position.
** at resistive load
Symbol Leads Body dim. Leads dimensions
[mm] [mm]
TSP101AA1 M3 screws 29x15.8x19 -
TSP101AAA1 M3 screws 29x15.8x19 -
TSP101APA1 connectors 29x15.8x19 -
TSP102AA2 M3 screws 29x15.8x19 -
TSP103AA3 M3 screws 29x15.8x19 -
TSP104AA1 M3 screws 29x15.8x19 -
TSP201AA1 M3 screws 32.2x19.8x19 -
TSP201AAA1 M3 screws 32.2x19.8x19 -
TSP202AA2 M3 screws 32.2x19.8x19 -
TSP203AA3 M3 screws 32.2x19.8x19 -
TSP203AP connectors 32.2x19.8x19 6.3