Switch: toggle; Manufacturer: SCI

Switch: toggle; Manufacturer: SCI, R13-5-01, R13-6-01, R13-7-01 |EN|
Manufacturer
Actuator materialmetal
Terminals platingnickel
Kind of toggleround
Type of switchtoggle
Leadsconnectors
Panel cutoutFig. 1-1.
Test voltage1.5kV
Max. contact resistance:50mΩ
Slider height16.5mm
Panel thicknessmax. 4mm
Operating temperature0...65°C
Body dim.28.6x16x17.9mm
Mounting hole dimensionsØ12.2mm
DC contacts rating @R*20A / 12V DC
Leads dimensions6.3x0.8mm
* at resistive load
Symbol Contacts layout Switch. method* Dimensions Positions Manufacturer series
R13-5-01 SPST ON-OFF Fig. 2-1. 2 R13-5
R13-6-01 SPDT ON-ON Fig. 2-1. 3 R13-6
R13-7-01 SP3T ON-OFF-ON Fig. 2-2. 3 R13-7
* the position in bracket indicates momentary position.