Switch: toggle; Manufacturer: SCI

Switch: toggle; Manufacturer: SCI, R13-25A1-01, R13-25A2-01 |EN|
Manufacturer
Contacts layoutSPST
Terminals platingnickel
Switch. method*ON-OFF
Type of switchtoggle
Leadsconnectors
Test voltage1kV
Max. contact resistance:50mΩ
Panel thicknessmax. 6mm
Positions2
Body dim.29x15x9.3mm
AC contacts rating @R**6A / 250V AC
Mounting hole dimensionsØ12.2mm
Panel cutoutFig. 1-1.
Manufacturer seriesR13-25
Leads dimensions6.3x0.8mm
* the position in bracket indicates momentary position.
** at resistive load
Symbol Actuator material Kind of toggle Dimensions Slider height
[mm]
R13-25A1-01 plastic flat Fig. 2-1. 24
R13-25A2-01 metal round Fig. 2-2. 18.3